


ASSVP-C08 | |
|---|---|
DigiKey Part Number | ASSVP-C08-ND |
Manufacturer | |
Manufacturer Product Number | ASSVP-C08 |
Description | XTAL OSC PROG XO CMOS CS 3.3V |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 10 MHz ~ 160 MHz Programmable Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASSVP-C08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 10 MHz ~ 160 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | - | |
Frequency Stability (Total) | ±50ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | ±1.00%, Center Spread | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹493.89000 | ₹493.89 |
| 10 | ₹429.40100 | ₹4,294.01 |
| 25 | ₹406.03000 | ₹10,150.75 |
| 50 | ₹389.25660 | ₹19,462.83 |
| 100 | ₹373.18200 | ₹37,318.20 |
| 250 | ₹352.94756 | ₹88,236.89 |
| 500 | ₹338.39192 | ₹1,69,195.96 |
| 1,000 | ₹324.45129 | ₹3,24,451.29 |
| 3,000 | ₹303.55495 | ₹9,10,664.85 |