


AST3TQ-V-20.000MHZ-28 | |
|---|---|
DigiKey Part Number | 535-12711-ND |
Manufacturer | |
Manufacturer Product Number | AST3TQ-V-20.000MHZ-28 |
Description | XTAL OSC VCTCXO 20.0000MHZ LVCMO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz VCTCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AST3TQ-V-20.000MHZ-28 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±280ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,926.97000 | ₹2,926.97 |
| 10 | ₹2,544.44400 | ₹25,444.44 |
| 25 | ₹2,406.73360 | ₹60,168.34 |
| 50 | ₹2,307.67680 | ₹1,15,383.84 |
| 100 | ₹2,212.85070 | ₹2,21,285.07 |
| 250 | ₹2,154.92624 | ₹5,38,731.56 |