


ASTMK-0.001KHZ-LQ-DCC-H-T3 | |
|---|---|
DigiKey Part Number | 535-ASTMK-0.001KHZ-LQ-DCC-H-T3TR-ND - Tape & Reel (TR) 535-ASTMK-0.001KHZ-LQ-DCC-H-T3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASTMK-0.001KHZ-LQ-DCC-H-T3 |
Description | MEMS OSC XO 1.0000HZ LVCMOS SMD |
Customer Reference | |
Detailed Description | 1 Hz XO (Standard) LVCMOS Oscillator 1.5V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 1.5V ~ 3.63V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 1.4µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹234.83000 | ₹234.83 |
| 10 | ₹204.07700 | ₹2,040.77 |
| 25 | ₹192.93240 | ₹4,823.31 |
| 50 | ₹184.95560 | ₹9,247.78 |
| 100 | ₹177.31430 | ₹17,731.43 |
| 250 | ₹167.69008 | ₹41,922.52 |
| 500 | ₹160.76262 | ₹80,381.31 |
| 1,000 | ₹154.12498 | ₹1,54,124.98 |