


ASTX-H12-12.000MHZ-T | |
|---|---|
DigiKey Part Number | 535-12049-2-ND - Tape & Reel (TR) 535-12049-1-ND - Cut Tape (CT) 535-12049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASTX-H12-12.000MHZ-T |
Description | XTAL OSC TCXO 12.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASTX-H12-12.000MHZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 75°C | |
Current - Supply (Max) | 4.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹424.00000 | ₹424.00 |
| 10 | ₹368.36400 | ₹3,683.64 |
| 25 | ₹348.36640 | ₹8,709.16 |
| 50 | ₹333.97860 | ₹16,698.93 |
| 100 | ₹320.17780 | ₹32,017.78 |
| 250 | ₹302.81348 | ₹75,703.37 |
| 500 | ₹299.75700 | ₹1,49,878.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹278.35311 | ₹2,78,353.11 |
| 2,000 | ₹266.89170 | ₹5,33,783.40 |
| 3,000 | ₹260.41480 | ₹7,81,244.40 |