
ASV-20.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-ASV-20.000MHZ-LC-TTR-ND - Tape & Reel (TR) 535-ASV-20.000MHZ-LC-TCT-ND - Cut Tape (CT) 535-ASV-20.000MHZ-LC-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASV-20.000MHZ-LC-T |
Description | XTAL OSC XO 20.000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASV-20.000MHZ-LC-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5.08) | |
Size / Dimension | 0.276" L x 0.200" W (7.00mm x 5.08mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹111.82000 | ₹111.82 |
| 10 | ₹97.10000 | ₹971.00 |
| 25 | ₹91.84400 | ₹2,296.10 |
| 50 | ₹88.04220 | ₹4,402.11 |
| 100 | ₹84.39860 | ₹8,439.86 |
| 250 | ₹79.81196 | ₹19,952.99 |
| 500 | ₹76.50944 | ₹38,254.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹73.34670 | ₹73,346.70 |
| 2,000 | ₹70.31583 | ₹1,40,631.66 |
| 3,000 | ₹68.60260 | ₹2,05,807.80 |
| 5,000 | ₹66.50461 | ₹3,32,523.05 |
| 7,000 | ₹65.15805 | ₹4,56,106.35 |
| 10,000 | ₹63.76168 | ₹6,37,616.80 |
| 12,000 | ₹63.05990 | ₹7,56,718.80 |