
ASV-20.000MHZ-LR-T | |
|---|---|
DigiKey Part Number | 535-ASV-20.000MHZ-LR-TTR-ND - Tape & Reel (TR) 535-ASV-20.000MHZ-LR-TCT-ND - Cut Tape (CT) 535-ASV-20.000MHZ-LR-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASV-20.000MHZ-LR-T |
Description | XTAL OSC XO 20.000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASV-20.000MHZ-LR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5.08) | |
Size / Dimension | 0.276" L x 0.200" W (7.00mm x 5.08mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹131.39000 | ₹131.39 |
| 10 | ₹114.24600 | ₹1,142.46 |
| 25 | ₹108.05840 | ₹2,701.46 |
| 50 | ₹103.58560 | ₹5,179.28 |
| 100 | ₹99.29900 | ₹9,929.90 |
| 250 | ₹93.90168 | ₹23,475.42 |
| 500 | ₹90.01954 | ₹45,009.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹86.29955 | ₹86,299.55 |
| 2,000 | ₹82.73473 | ₹1,65,469.46 |
| 3,000 | ₹80.71896 | ₹2,42,156.88 |
| 5,000 | ₹78.25127 | ₹3,91,256.35 |
| 7,000 | ₹76.66785 | ₹5,36,674.95 |
| 10,000 | ₹75.02526 | ₹7,50,252.60 |