


ASV2-33.000MHZ-LCS-T | |
|---|---|
DigiKey Part Number | 535-14458-2-ND - Tape & Reel (TR) 535-14458-1-ND - Cut Tape (CT) 535-14458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASV2-33.000MHZ-LCS-T |
Description | XTAL OSC XO 33.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASV2-33.000MHZ-LCS-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹153.76000 | ₹153.76 |
| 10 | ₹133.34900 | ₹1,333.49 |
| 25 | ₹126.09920 | ₹3,152.48 |
| 50 | ₹120.86220 | ₹6,043.11 |
| 100 | ₹115.86750 | ₹11,586.75 |
| 250 | ₹109.57184 | ₹27,392.96 |
| 500 | ₹105.04112 | ₹52,520.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹100.70052 | ₹1,00,700.52 |
| 2,000 | ₹96.54256 | ₹1,93,085.12 |
| 3,000 | ₹94.19241 | ₹2,82,577.23 |
| 5,000 | ₹91.31371 | ₹4,56,568.55 |
| 7,000 | ₹89.46708 | ₹6,26,269.56 |
| 10,000 | ₹87.55197 | ₹8,75,519.70 |