


ASVTX-09-14.400MHZ-T | |
|---|---|
DigiKey Part Number | 535-9335-1-ND - Cut Tape (CT) 535-9335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASVTX-09-14.400MHZ-T |
Description | XTAL OSC VCTCXO 14.4000MHZ SNWV |
Customer Reference | |
Detailed Description | 14.4 MHz VCTCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASVTX-09-14.400MHZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 75°C | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | - |