


ATCA-02-111M-V | |
|---|---|
DigiKey Part Number | ATCA-02-111M-V-ND |
Manufacturer | |
Manufacturer Product Number | ATCA-02-111M-V |
Description | FIXED IND 110UH 2A 69 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 110 µH Unshielded Toroidal Inductor 2 A 69mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | ATCA-02-111M-V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 69mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Size / Dimension | 0.866" L x 0.492" W (22.00mm x 12.50mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹202.79604 | ₹4,05,592.08 |