


ATCA-06-301M-H | |
|---|---|
DigiKey Part Number | 535-13507-ND |
Manufacturer | |
Manufacturer Product Number | ATCA-06-301M-H |
Description | FIXED IND 300UH 5A 64 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 µH Unshielded Toroidal Inductor 5 A 64mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | ATCA-06-301M-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 64mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal (Open) | |
Size / Dimension | 1.260" Dia (32.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹844.27000 | ₹844.27 |
| 10 | ₹693.86300 | ₹6,938.63 |
| 25 | ₹641.97680 | ₹16,049.42 |
| 50 | ₹605.33620 | ₹30,266.81 |
| 120 | ₹562.09792 | ₹67,451.75 |
| 360 | ₹512.29003 | ₹1,84,424.41 |
| 600 | ₹490.70195 | ₹2,94,421.17 |
| 1,080 | ₹489.22650 | ₹5,28,364.62 |