
ATX-H13-F-16.000MHZ-G100-T | |
---|---|
DigiKey Part Number | 535-ATX-H13-F-16.000MHZ-G100-TTR-ND - Tape & Reel (TR) 535-ATX-H13-F-16.000MHZ-G100-TCT-ND - Cut Tape (CT) 535-ATX-H13-F-16.000MHZ-G100-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATX-H13-F-16.000MHZ-G100-T |
Description | XTAL OSC TCXO 16.0000MHZ CMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz TCXO CMOS Oscillator 1.68V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 16 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.68V ~ 3.63V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹164.17000 | ₹164.17 |
10 | ₹142.96000 | ₹1,429.60 |
25 | ₹129.31200 | ₹3,232.80 |
50 | ₹125.30080 | ₹6,265.04 |
100 | ₹123.90770 | ₹12,390.77 |
250 | ₹117.48820 | ₹29,372.05 |
500 | ₹112.63236 | ₹56,316.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹99.39324 | ₹99,393.24 |
2,000 | ₹96.93825 | ₹1,93,876.50 |
3,000 | ₹95.70639 | ₹2,87,119.17 |
5,000 | ₹94.43569 | ₹4,72,178.45 |
7,000 | ₹94.22058 | ₹6,59,544.06 |