ATX-H13-F-33.3333MHZ-G50-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATX-H13-F-16.000MHZ-G100-T

DigiKey Part Number
535-ATX-H13-F-16.000MHZ-G100-TTR-ND - Tape & Reel (TR)
535-ATX-H13-F-16.000MHZ-G100-TCT-ND - Cut Tape (CT)
535-ATX-H13-F-16.000MHZ-G100-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATX-H13-F-16.000MHZ-G100-T
Description
XTAL OSC TCXO 16.0000MHZ CMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 MHz TCXO CMOS Oscillator 1.68V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
16 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.68V ~ 3.63V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.8mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹164.17000₹164.17
10₹142.96000₹1,429.60
25₹129.31200₹3,232.80
50₹125.30080₹6,265.04
100₹123.90770₹12,390.77
250₹117.48820₹29,372.05
500₹112.63236₹56,316.18
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹99.39324₹99,393.24
2,000₹96.93825₹1,93,876.50
3,000₹95.70639₹2,87,119.17
5,000₹94.43569₹4,72,178.45
7,000₹94.22058₹6,59,544.06
Manufacturers Standard Package