
V-AN-0SAZ-B-R-100.00MHZ | |
|---|---|
DigiKey Part Number | 535-V-AN-0SAZ-B-R-100.00MHZ-ND |
Manufacturer | |
Manufacturer Product Number | V-AN-0SAZ-B-R-100.00MHZ |
Description | XTAL OSC VCXO 100 MHZ SNWV SMD |
Customer Reference | |
Detailed Description | 100 MHz VCXO Sine Wave Oscillator 5V 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Sine Wave | |
Voltage - Supply | 5V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | ±100ppb | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.677" L x 0.558" W (17.21mm x 14.19mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Current - Supply (Disable) (Max) | - |