Power Connector Plug, Male Blades NEMA 14-50P Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Plug, Male Blades NEMA 14-50P Free Hanging (In-Line)
AS1450P
AS1450P

AS1450P

DigiKey Part Number
6020-AS1450P-ND
Manufacturer
Manufacturer Product Number
AS1450P
Description
AC PLUG NEMA 14-50P
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Male Blades NEMA 14-50P Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AC Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA 14-50P
Connector Type
Plug, Male Blades
Current Rating (Amps)
50A
Voltage Rating
125/250VAC
Number of Positions
4
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Chemical Resistant, Impact Resistant, Weather Resistant
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,927.90000₹2,927.90
10₹2,488.25300₹24,882.53
25₹2,332.44560₹58,311.14
50₹2,221.16280₹1,11,058.14
100₹2,115.21970₹2,11,521.97
250₹1,982.94216₹4,95,735.54
Manufacturers Standard Package