
AMP4E04GS28G1SP-C7J | |
|---|---|
DigiKey Part Number | 3642-AMP4E04GS28G1SP-C7J-ND |
Manufacturer | |
Manufacturer Product Number | AMP4E04GS28G1SP-C7J |
Description | MODUL DDR4 SODIMM 32GB 260SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SODIMM 32GB 260-SODIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Accelerated Memory Production, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR4 SODIMM | |
Memory Size | 32GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 2666 | |
Package / Case | 260-SODIMM |