
50233-020H0H0-001 | |
|---|---|
DigiKey Part Number | 4294-50233-020H0H0-001-ND |
Manufacturer | |
Manufacturer Product Number | 50233-020H0H0-001 |
Description | 20P, 1.0MM PITCH WTB HOUSING |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug White 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.07500 | ₹30.75 |
| 25 | ₹2.87000 | ₹71.75 |
| 50 | ₹2.72100 | ₹136.05 |
| 100 | ₹2.59060 | ₹259.06 |
| 250 | ₹2.42656 | ₹606.64 |
| 500 | ₹2.30914 | ₹1,154.57 |
| 1,000 | ₹2.19826 | ₹2,198.26 |
| 3,000 | ₹2.03425 | ₹6,102.75 |