
50246-05001-001 | |
|---|---|
DigiKey Part Number | 4294-50246-05001-001TR-ND - Tape & Reel (TR) 4294-50246-05001-001CT-ND - Cut Tape (CT) 4294-50246-05001-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50246-05001-001 |
Description | 50P, 1.0MM WTB WAFER SMT R/A D/R |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 50 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.213" (5.40mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹127.66000 | ₹127.66 |
| 10 | ₹108.18900 | ₹1,081.89 |
| 100 | ₹91.91870 | ₹9,191.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ₹78.70903 | ₹70,838.13 |
| 1,800 | ₹74.95312 | ₹1,34,915.62 |
| 2,700 | ₹72.83970 | ₹1,96,667.19 |
| 4,500 | ₹70.26266 | ₹3,16,181.97 |
| 6,300 | ₹68.61611 | ₹4,32,281.49 |
| 9,000 | ₹66.91252 | ₹6,02,212.68 |