
50277-00301-001 | |
|---|---|
DigiKey Part Number | 4294-50277-00301-001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 50277-00301-001 |
Description | 3 POS 1.25 MM PITCH WTB WAFER CO |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.102" (2.60mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.051" (1.30mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 1.00µin (0.025µm) | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Plastic, Halogen Free | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1.8A | |
Voltage Rating | 200VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 1.25µin (0.032µm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹24.81870 | ₹49,637.40 |