
51540-00801-001 | |
|---|---|
DigiKey Part Number | 4294-51540-00801-001TR-ND - Tape & Reel (TR) 4294-51540-00801-001CT-ND - Cut Tape (CT) 4294-51540-00801-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 51540-00801-001 |
Description | 0.5MM PITCH 8 POSITION FRONT FLI |
Customer Reference | |
Detailed Description | 8 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 8 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.071" (1.80mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A per Contact | |
Contact Finish Thickness | Flash | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38.06000 | ₹38.06 |
| 10 | ₹32.31000 | ₹323.10 |
| 25 | ₹30.30920 | ₹757.73 |
| 50 | ₹28.83980 | ₹1,441.99 |
| 100 | ₹27.46780 | ₹2,746.78 |
| 250 | ₹25.74160 | ₹6,435.40 |
| 500 | ₹24.51118 | ₹12,255.59 |
| 1,000 | ₹23.34007 | ₹23,340.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹22.22472 | ₹44,449.44 |
| 4,000 | ₹21.16381 | ₹84,655.24 |
| 6,000 | ₹20.56703 | ₹1,23,402.18 |
| 10,000 | ₹19.83910 | ₹1,98,391.00 |
| 14,000 | ₹19.37380 | ₹2,71,233.20 |
| 20,000 | ₹18.89260 | ₹3,77,852.00 |