
SIT1569AI-J3-33E-0000.512000 | |
---|---|
DigiKey Part Number | 1473-SIT1569AI-J3-33E-0000.512000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1569AI-J3-33E-0000.512000 |
Description | MEMS OSC XO 0.5120KHZ LVCMOS |
Customer Reference | |
Detailed Description | 512 Hz XO (Standard) LVCMOS Oscillator 3.3V 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 512 Hz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.6µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, CSPBGA | |
Supplier Device Package | 4-CSP (1.54x.84) | |
Size / Dimension | 0.061" L x 0.033" W (1.54mm x 0.84mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹165.94000 | ₹165.94 |
10 | ₹143.93600 | ₹1,439.36 |
25 | ₹136.09160 | ₹3,402.29 |
50 | ₹130.44780 | ₹6,522.39 |
100 | ₹125.06130 | ₹12,506.13 |
250 | ₹118.26912 | ₹29,567.28 |
500 | ₹113.37954 | ₹56,689.77 |
1,000 | ₹108.69585 | ₹1,08,695.85 |
2,500 | ₹102.80529 | ₹2,57,013.23 |