
51743-0750D-005 | |
|---|---|
DigiKey Part Number | 4294-51743-0750D-005TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 51743-0750D-005 |
Description | 75 POS, 0.5 MM PITCH M.2 CONN. S |
Customer Reference | |
Detailed Description | 67 Position Female Connector Non Specified - Dual Edge Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 6; 28R1, 5; 28R2 | |
Number of Positions | 67 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹255.31474 | ₹1,27,657.37 |