
51540-04001-001 | |
---|---|
DigiKey Part Number | 4294-51540-04001-001TR-ND - Tape & Reel (TR) 4294-51540-04001-001CT-ND - Cut Tape (CT) 4294-51540-04001-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 51540-04001-001 |
Description | 0.5MM PITCH 40 POSITION FRONT FL |
Customer Reference | |
Detailed Description | 40 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.071" (1.80mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A per Contact | |
Contact Finish Thickness | Flash | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹100.28000 | ₹100.28 |
10 | ₹84.83500 | ₹848.35 |
25 | ₹79.54640 | ₹1,988.66 |
50 | ₹75.74840 | ₹3,787.42 |
100 | ₹72.11900 | ₹7,211.90 |
250 | ₹67.59860 | ₹16,899.65 |
500 | ₹64.37022 | ₹32,185.11 |
1,000 | ₹61.29804 | ₹61,298.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹58.37229 | ₹1,16,744.58 |
4,000 | ₹55.58696 | ₹2,22,347.84 |
6,000 | ₹54.02033 | ₹3,24,121.98 |
10,000 | ₹52.10999 | ₹5,21,099.90 |
14,000 | ₹50.88859 | ₹7,12,440.26 |