Gloves, Non Gendered - Dissipative 2XLarge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLK-2XL

DigiKey Part Number
ST1193-ND
Manufacturer
Manufacturer Product Number
GLK-2XL
Description
GLOVES KNIT EDS 2X-LARGE 1 PAIR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Gloves, Non Gendered - Dissipative 2XLarge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ACL Staticide Inc
Series
-
Packaging
Bulk
Part Status
Active
Clothing Type
Gloves, Non Gendered - Dissipative
Size
2XLarge
Material
-
Color
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹329.88000₹329.88
Manufacturers Standard Package