
12E120 | |
|---|---|
DigiKey Part Number | 5006-12E120-ND |
Manufacturer | |
Manufacturer Product Number | 12E120 |
Description | AC/DC CONVERTER 12V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 1.2A 105 ~ 125 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer Acopian Power Supplies | Features Adjustable Output |
Packaging Bulk | Operating Temperature -20°C ~ 71°C |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 5-DIP Module |
Number of Outputs 1 | Size / Dimension 3.53" L x 2.53" W x 2.06" H (89.7mm x 64.3mm x 52.3mm) |
Voltage - Input 105 ~ 125 VAC | Approval Agency CE, cURus |
Voltage - Output 1 12V | Line Regulation ±0.05% |
Current - Output (Max) 1.2A | Load Regulation ±0.15% |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29,449.57000 | ₹29,449.57 |
| 5 | ₹28,910.39800 | ₹1,44,551.99 |
| 10 | ₹28,370.94400 | ₹2,83,709.44 |
| 25 | ₹27,831.60160 | ₹6,95,790.04 |