
12EB20-230 | |
|---|---|
DigiKey Part Number | 5006-12EB20-230-ND |
Manufacturer | |
Manufacturer Product Number | 12EB20-230 |
Description | AC/DC CONVERTER |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 210 ~ 250 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 210 ~ 250 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 200 mA | |
Power (Watts) | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -20°C ~ 71°C | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.50" L x 2.50" W x 1.38" H (88.9mm x 63.5mm x 34.9mm) | |
Approval Agency | CE, cURus | |
Standard Number | - | |
Minimum Load Required | - |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20,011.69000 | ₹20,011.69 |
| 5 | ₹19,471.77400 | ₹97,358.87 |
| 10 | ₹18,932.50600 | ₹1,89,325.06 |
| 25 | ₹18,393.12720 | ₹4,59,828.18 |