
15E15 | |
|---|---|
DigiKey Part Number | 5006-15E15-ND |
Manufacturer | |
Manufacturer Product Number | 15E15 |
Description | AC/DC CONVERTER 15V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 150mA 105 ~ 125 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Acopian Power Supplies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 105 ~ 125 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 150mA | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -20°C ~ 71°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.30" L x 1.80" W x 1.00" H (58.4mm x 45.7mm x 25.4mm) | |
Approval Agency | CE, cURus | |
Standard Number | - | |
Line Regulation | ±0.5% | |
Load Regulation | ±0.5% | |
Weight | - |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16,828.46000 | ₹16,828.46 |
| 5 | ₹16,289.10000 | ₹81,445.50 |
| 10 | ₹15,749.64500 | ₹1,57,496.45 |
| 25 | ₹15,210.30360 | ₹3,80,257.59 |