
15EB40-230 | |
|---|---|
DigiKey Part Number | 5006-15EB40-230-ND |
Manufacturer | |
Manufacturer Product Number | 15EB40-230 |
Description | AC/DC CONVERTER |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 210 ~ 250 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 400 mA |
Mfr | Applications ITE (Commercial) |
Packaging Bulk | Operating Temperature -20°C ~ 71°C |
Part Status Active | Features Adjustable Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.53" L x 2.53" W x 1.41" H (89.7mm x 64.3mm x 35.8mm) |
Voltage - Input 210 ~ 250 VAC | Approval Agency CE, cURus |
Voltage - Output 1 15V |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23,516.42000 | ₹23,516.42 |
| 5 | ₹22,977.24400 | ₹1,14,886.22 |
| 10 | ₹22,437.88400 | ₹2,24,378.84 |
| 25 | ₹21,898.52360 | ₹5,47,463.09 |