


20EB40 | |
|---|---|
DigiKey Part Number | 5006-20EB40-ND |
Manufacturer | |
Manufacturer Product Number | 20EB40 |
Description | AC/DC CONVERTER |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 20V 105 ~ 125 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 400 mA |
Mfr | Applications ITE (Commercial) |
Packaging Bulk | Operating Temperature -20°C ~ 71°C |
Part Status Active | Features Adjustable Output |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.53" L x 2.53" W x 1.65" H (89.7mm x 64.3mm x 41.9mm) |
Voltage - Input 105 ~ 125 VAC | Approval Agency CE, cURus |
Voltage - Output 1 20V |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25,242.22000 | ₹25,242.22 |
| 5 | ₹24,703.23600 | ₹1,23,516.18 |
| 10 | ₹24,163.87500 | ₹2,41,638.75 |
| 25 | ₹23,624.51480 | ₹5,90,612.87 |