
6E175 | |
|---|---|
DigiKey Part Number | 5006-6E175-ND |
Manufacturer | |
Manufacturer Product Number | 6E175 |
Description | AC/DC CONVERTER |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 6V 1.75A 105 ~ 125 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Acopian Power Supplies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 105 ~ 125 VAC | |
Voltage - Output 1 | 6V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.75A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -20°C ~ 71°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 3.53" L x 2.53" W x 2.06" H (89.7mm x 64.3mm x 52.3mm) | |
Approval Agency | CE, cURus | |
Standard Number | - | |
Line Regulation | ±0.05% | |
Load Regulation | ±0.15% | |
Weight | - |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28,748.81000 | ₹28,748.81 |
| 5 | ₹28,209.63800 | ₹1,41,048.19 |
| 10 | ₹27,670.27800 | ₹2,76,702.78 |
| 25 | ₹27,130.95480 | ₹6,78,273.87 |