
A12MT400 | |
|---|---|
DigiKey Part Number | 5006-A12MT400-ND |
Manufacturer | |
Manufacturer Product Number | A12MT400 |
Description | AC/DC CONVERTER |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 105 ~ 125 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 105 ~ 125 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4 A | |
Power (Watts) | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -20°C ~ 71°C | |
Features | Adjustable Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.59" L x 5.12" W x 3.44" H (167.4mm x 130.0mm x 87.4mm) | |
Approval Agency | CE, cURus | |
Standard Number | - | |
Minimum Load Required | - |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹45,577.27000 | ₹45,577.27 |
| 5 | ₹45,038.09800 | ₹2,25,190.49 |
| 10 | ₹44,498.73800 | ₹4,44,987.38 |
| 25 | ₹43,959.34000 | ₹10,98,983.50 |