
A24H1200-230 | |
|---|---|
DigiKey Part Number | 5006-A24H1200-230-ND |
Manufacturer | |
Manufacturer Product Number | A24H1200-230 |
Description | AC/DC CONVERTER |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 210 ~ 250 VAC Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 24V |
Mfr | Current - Output 1 12 A |
Series | Applications ITE (Commercial) |
Packaging Bulk | Operating Temperature -20°C ~ 71°C |
Part Status Active | Features Adjustable Output |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 11.25" L x 7.37" W x 5.12" H (285.8mm x 187.2mm x 130.0mm) |
Voltage - Input 210 ~ 250 VAC | Approval Agency CE, cURus |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹85,436.65000 | ₹85,436.65 |
| 5 | ₹84,897.10600 | ₹4,24,485.53 |
| 10 | ₹84,357.83800 | ₹8,43,578.38 |
| 25 | ₹83,818.45880 | ₹20,95,461.47 |