
B30GT110 | |
|---|---|
DigiKey Part Number | 5006-B30GT110-ND |
Manufacturer | |
Manufacturer Product Number | B30GT110 |
Description | AC/DC CONVERTER |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 30V 105 ~ 125 VAC Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 30V |
Mfr | Current - Output 1 1.1 A |
Series | Applications ITE (Commercial) |
Packaging Bulk | Operating Temperature 0°C ~ 71°C |
Part Status Active | Features Adjustable Output |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.12" L x 5.09" W x 3.44" H (130.0mm x 129.3mm x 87.4mm) |
Voltage - Input 105 ~ 125 VAC | Approval Agency CE, cURus |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35,059.37000 | ₹35,059.37 |
| 5 | ₹34,519.82200 | ₹1,72,599.11 |
| 10 | ₹33,980.46100 | ₹3,39,804.61 |
| 25 | ₹33,441.10080 | ₹8,36,027.52 |