
TD15-850-230 | |
|---|---|
DigiKey Part Number | 5006-TD15-850-230-ND |
Manufacturer | |
Manufacturer Product Number | TD15-850-230 |
Description | AC/DC CONVERTER 15V -15V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 15V -15V 210 ~ 250 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 210 ~ 250 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8.5 A | |
Current - Output 2 | 8.5 A | |
Power (Watts) | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -10°C ~ 71°C | |
Features | Adjustable Output, Remote Sense | |
Mounting Type | Chassis Mount | |
Size / Dimension | 11.25" L x 7.37" W x 5.12" H (285.8mm x 187.2mm x 130.0mm) | |
Approval Agency | CE, cURus | |
Standard Number | - | |
Minimum Load Required | - |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹93,850.42000 | ₹93,850.42 |
| 5 | ₹93,311.42800 | ₹4,66,557.14 |
| 10 | ₹92,772.06800 | ₹9,27,720.68 |
| 25 | ₹92,232.67000 | ₹23,05,816.75 |