
VTD15-850M-230 | |
|---|---|
DigiKey Part Number | 5006-VTD15-850M-230-ND |
Manufacturer | |
Manufacturer Product Number | VTD15-850M-230 |
Description | AC/DC CONVERTER 15V -15V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 15V -15V 210 ~ 250 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 210 ~ 250 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8.5 A | |
Current - Output 2 | 8.5 A | |
Power (Watts) | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -10°C ~ 71°C | |
Features | Adjustable Output, Remote Sense | |
Mounting Type | Chassis Mount | |
Size / Dimension | 11.25" L x 7.37" W x 5.12" H (285.8mm x 187.2mm x 130.0mm) | |
Approval Agency | CE, cURus | |
Standard Number | - | |
Minimum Load Required | - |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹97,626.31000 | ₹97,626.31 |
| 5 | ₹97,086.95200 | ₹4,85,434.76 |
| 10 | ₹96,547.59200 | ₹9,65,475.92 |
| 25 | ₹96,008.26840 | ₹24,00,206.71 |