
W120MT5 | |
|---|---|
DigiKey Part Number | 5006-W120MT5-ND |
Manufacturer | |
Manufacturer Product Number | W120MT5 |
Description | AC/DC CONVERTER 120V 600W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 120V 90 ~ 132 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 132 VAC | |
Voltage - Output 1 | 120V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 1.4 kV | |
Efficiency | 80% | |
Operating Temperature | 0°C ~ 71°C | |
Features | Adjustable Output, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 9.15" L x 6.34" W x 3.44" H (232.4mm x 161.0mm x 87.4mm) | |
Approval Agency | UR | |
Standard Number | - | |
Minimum Load Required | - |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,45,578.90000 | ₹1,45,578.90 |
| 5 | ₹1,45,065.44200 | ₹7,25,327.21 |
| 10 | ₹1,44,551.80100 | ₹14,45,518.01 |
| 25 | ₹1,44,038.08480 | ₹36,00,952.12 |