Enclosed AC DC Converters 1 Output 24V 90 ~ 265 VAC, 110 ~ 350 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W24NT320

DigiKey Part Number
5006-W24NT320-ND
Manufacturer
Manufacturer Product Number
W24NT320
Description
AC/DC CONVERTER 24V 77W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 90 ~ 265 VAC, 110 ~ 350 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Industrial, ITE (Commercial)
Mfr
Voltage - Isolation
4.242 kV
Packaging
Bulk
Efficiency
80%
Part Status
Active
Operating Temperature
0°C ~ 71°C
Type
Enclosed
Features
Adjustable Output, Remote On/Off, Remote Sense, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 265 VAC, 110 ~ 350 VDC
Size / Dimension
8.38" L x 3.45" W x 1.68" H (212.9mm x 87.6mm x 42.7mm)
Voltage - Output 1
24V
Approval Agency
CE, cULus, cURus
Current - Output 1
3.2 A
Standard Number
60950-1; UL 508
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 488
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Acopian Power Supplies
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1000
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹48,382.17000₹48,382.17
5₹47,842.81000₹2,39,214.05
10₹47,303.45000₹4,73,034.50
25₹46,764.08960₹11,69,102.24