
W7NT2300 | |
|---|---|
DigiKey Part Number | 5006-W7NT2300-ND |
Manufacturer | |
Manufacturer Product Number | W7NT2300 |
Description | AC/DC CONVERTER 7V 161W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 7V 90 ~ 265 VAC, 110 ~ 350 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 265 VAC, 110 ~ 350 VDC | |
Voltage - Output 1 | 7V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 23 A | |
Power (Watts) | ||
Applications | Industrial, ITE (Commercial) | |
Voltage - Isolation | 4.242 kV | |
Efficiency | 70% | |
Operating Temperature | 0°C ~ 71°C | |
Features | Adjustable Output, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.38" L x 3.45" W x 1.68" H (212.9mm x 87.6mm x 42.7mm) | |
Approval Agency | CE, cULus, cURus | |
Standard Number | 60950-1; UL 508 | |
Minimum Load Required | - |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹59,600.83000 | ₹59,600.83 |
| 5 | ₹59,061.84600 | ₹2,95,309.23 |
| 10 | ₹58,522.39200 | ₹5,85,223.92 |
| 25 | ₹57,983.05040 | ₹14,49,576.26 |