
L12-50-210-12-P | |
|---|---|
DigiKey Part Number | 2495-L12-50-210-12-P-ND |
Manufacturer | |
Manufacturer Product Number | L12-50-210-12-P |
Description | L12-P MICRO LINEAR ACTUATOR |
Customer Reference | |
Detailed Description | Linear Actuator Brushed 1.969" (50.00mm) Ball Screw 12VDC |
Datasheet | Datasheet |
Category | Duty Cycle 20% |
Manufacturer Actuonix Motion Devices Inc | Voltage - Rated 12VDC |
Series | Construction Ball Screw |
Packaging Retail Package | Accuracy ±0.30mm |
Part Status Active | Gear Reduction Ratio 210 |
Type Linear Actuator | Feedback Type Potentiometer |
Motor Type Brushed | Termination Style Wire Leads with Connector |
Stroke Length 1.969" (50.00mm) | Operating Temperature -10°C ~ 50°C |
Load Force (Dynamic) 17.99lbf (80.0N) | Ingress Protection IP54 - Dust Protected, Water Resistant |
Load Force (Static) 44.96lbf (200.0N) | Base Product Number |
Speed 0.26 in/s (6.6 mm/s) |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,318.60000 | ₹9,318.60 |