
P8-75-165-12-S | |
|---|---|
DigiKey Part Number | 2495-P8-75-165-12-S-ND |
Manufacturer | |
Manufacturer Product Number | P8-75-165-12-S |
Description | P8-S Micro Linear Actuator |
Customer Reference | |
Detailed Description | Linear Actuator Brushed 2.953" (75.00mm) Lead Screw Limit Switches 12VDC |
Datasheet | Datasheet |
Category | Speed 0.36 in/s (9.2 mm/s) |
Manufacturer Actuonix Motion Devices Inc | Duty Cycle 20% |
Series | Voltage - Rated 12VDC |
Packaging Retail Package | Construction Lead Screw |
Part Status Active | Accuracy ±0.40mm |
Type Linear Actuator | Features Limit Switches |
Motor Type Brushed | Gear Reduction Ratio 165 |
Stroke Length 2.953" (75.00mm) | Termination Style Cable with Connector |
Load Force (Dynamic) 24.73lbf (110.0N) | Operating Temperature -10°C ~ 50°C |
Load Force (Static) 40.46 lbf (180N) | Ingress Protection IP54 - Dust Protected, Water Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,318.60000 | ₹9,318.60 |