Addressable Lighting - 64 (8 x 8) LED Matrix I2C Yellow-Green 40.60mm L x 32.00mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Addressable Lighting - 64 (8 x 8) LED Matrix I2C Yellow-Green 40.60mm L x 32.00mm W
1051_View 2

1051

DigiKey Part Number
1528-1844-ND
Manufacturer
Manufacturer Product Number
1051
Description
ADDRESS LED MATRIX I2C YLW-GRN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Addressable Lighting - 64 (8 x 8) LED Matrix I2C Yellow-Green 40.60mm L x 32.00mm W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Matrix
Number of LEDs
64 (8 x 8)
Color
Yellow-Green
Controller Type
-
Utilized LED
-
Interface
I2C
Mounting Type
User Defined
Size / Dimension
40.60mm L x 32.00mm W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,020.39000₹1,020.39
Manufacturers Standard Package