Polycarbonate (PC) Base 2.900" L x 2.500" W x 1.000" H (73.66mm x 63.50mm x 25.40mm) Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2363

DigiKey Part Number
1528-2470-ND
Manufacturer
Manufacturer Product Number
2363
Description
PI MODEL A+ CASE BASE - CLEAR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Polycarbonate (PC) Base 2.900" L x 2.500" W x 1.000" H (73.66mm x 63.50mm x 25.40mm) Clear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Raspberry Pi A+
Manufacturer
Adafruit Industries LLC
For Use With/Related Products
Raspberry Pi
Series
Size / Dimension
2.900" L x 2.500" W x 1.000" H (73.66mm x 63.50mm x 25.40mm)
Packaging
Bulk
Color
Clear
Part Status
Active
Material
Polycarbonate (PC)
Type
Base
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹465.93000₹465.93
Manufacturers Standard Package