


2542 | |
|---|---|
DigiKey Part Number | 1528-1428-ND |
Manufacturer | |
Manufacturer Product Number | 2542 |
Description | BREAKOUT BOARD GSM/GPS FONA 808 |
Customer Reference | |
Detailed Description | SIM808 FONA 800 GSM 850MHz, 900MHz, 1.8GHz, 1.9GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | GSM | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SIM808 | |
Note | - |



