
298 | |
|---|---|
DigiKey Part Number | 1528-298-ND |
Manufacturer | |
Manufacturer Product Number | 298 |
Description | DIFFUSED GREEN 5MM LED (25 PACK) |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 30° |
Color | Mounting Type |
Configuration Independent | Wavelength - Dominant |
Lens Color Green | Wavelength - Peak 565nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 9.85mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹372.74000 | ₹372.74 |
