
3534 | |
|---|---|
DigiKey Part Number | 1528-2342-ND |
Manufacturer | |
Manufacturer Product Number | 3534 |
Description | PYCOM SIPY 1.0 ESP32 WIFI |
Customer Reference | |
Detailed Description | ESP32 - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE), Sigfox Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Adafruit Industries LLC | Utilized IC / Part ESP32 |
Packaging Bulk | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE), Sigfox |
Part Status Obsolete | RF Frequency 2.4GHz |
Type Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE), Sigfox | Function Transceiver |