
4284 | |
|---|---|
DigiKey Part Number | 1528-4284-ND |
Manufacturer | |
Manufacturer Product Number | 4284 |
Description | 8 CHANNEL LORA GATEWAY HAT WITH |
Customer Reference | |
Detailed Description | SX1301 LoRa Wireless (RF/RFID) Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Raspberry Pi | |
Type | Wireless (RF/RFID) | |
Function | LoRa | |
Utilized IC / Part | SX1301 | |
Contents | Board(s), Accessories | |
Suggested Programming Environment | - | |
Interconnect System | Raspberry Pi HAT (40 pin) | |
Note | - | |
Base Product Number |