
4462 | |
|---|---|
DigiKey Part Number | 1528-4462-ND |
Manufacturer | |
Manufacturer Product Number | 4462 |
Description | BINHO QWIIC / STEMMA QT BOARD |
Customer Reference | |
Detailed Description | Qwiic/Stemma QT to Binho Nova Interconnect Adapter (Interposer) Binho Nova Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Binho Nova | |
Type | Interconnect Adapter (Interposer) | |
Function | Qwiic/Stemma QT to Binho Nova | |
Utilized IC / Part | - | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | - | |
Interconnect System | STEMMA QT (DUELink/Qwiic) | |
Note | Header(s) Not Installed | |
Primary Attributes | - | |
Secondary Attributes | I2C Interface(s) | |
Base Product Number | - |