Case Metal, Aluminum Black, Gray Hand Held 2.600" L x 3.600" W (66.04mm x 91.44mm) X 1.000" (25.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4553

DigiKey Part Number
1528-4553-ND
Manufacturer
Manufacturer Product Number
4553
Description
CASE ALUM BLK GRAY 2.6" LX3.6" W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Case Metal, Aluminum Black, Gray Hand Held 2.600" L x 3.600" W (66.04mm x 91.44mm) X 1.000" (25.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
Packaging
Bulk
Part Status
Active
Container Type
Case
Platform
Raspberry Pi 4
Size / Dimension
2.600" L x 3.600" W (66.04mm x 91.44mm)
Height
1.000" (25.40mm)
Area (L x W)
9.35in² (60.3cm²)
Design
Hand Held
Material
Metal, Aluminum
Color
Black, Gray
Thickness
-
Features
Heat Sink
Material Flammability Rating
-
Note
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,671.76000₹1,671.76
Manufacturers Standard Package