Ultrasonic Sensor 40kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4665

DigiKey Part Number
1528-4665-ND
Manufacturer
Manufacturer Product Number
4665
Description
PANEL MOUNT ULTRASONIC (SONAR) R
Customer Reference
Detailed Description
Ultrasonic Sensor 40kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
-
Frequency
40kHz
Voltage - Rated
5V
Beam Angle
50°
Operating Temperature
-15°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.