Square, Concave Keyswitch Switch Cap Yellow, Dark Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5009

DigiKey Part Number
1528-5009-ND
Manufacturer
Manufacturer Product Number
5009
Description
DARK YELLOW DSA KEYCAPS FOR MX C
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Square, Concave Keyswitch Switch Cap Yellow, Dark Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Switch Type
Keyswitch
Shape
Square, Concave
Color
Yellow, Dark
Illumination
Non-Illuminated
For Use With/Related Products
MX Compatible Switches
Mounting Type
Snap Fit
Size
18.60mm L x 18.60mm W x 6.40mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹554.46000₹554.46
Manufacturers Standard Package