
5052 | |
---|---|
DigiKey Part Number | 1528-5052-ND |
Manufacturer | |
Manufacturer Product Number | 5052 |
Description | RED ANODIZED ALUMINUM BUMPER FEE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Recessed Center 0.866" Dia (22.00mm) Rubber Red |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Recessed Center | |
Color | Red | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Thickness | 0.433" (11.00mm) | |
Material | Rubber | |
Hardness | - | |
Form | - | |
Mounting Type | Screw Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹794.22000 | ₹794.22 |